Klauke 6195 Ring Terminal 0.40mm² Dia5.4mm Yellow Insulated 1 piece

Image Representative of Range

Klauke 6195 Ring Terminal 0.40mm² Dia5.4mm Yellow Insulated 1 piece

MPN
6195
Brand
Klauke
EAN-13
2050001364074
Order Code
12-2810
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.268
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The Klauke 6195 ring terminal is a partially insulated, solder-free connector designed for automotive applications, supporting a cross section of up to 0.40 mm². With a hole diameter of 5.4 mm and a yellow insulation, it is suitable for creating robust, secure connections. This crimp connector is frequently used in car electrical systems, where reliable connectivity is essential.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 5.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot