Klauke 6194 Ring Terminal 0.40mm² Dia4.4mm Partially Insulated DIN 46237

Image Representative of Range

Klauke 6194 Ring Terminal 0.40mm² Dia4.4mm Partially Insulated DIN 46237

MPN
6194
Brand
Klauke
EAN-13
2050001561206
Order Code
12-2809
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.219
100+ £0.184
500+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

The Klauke 6194 ring terminal is a partially insulated, transparent connector designed for a cross section of up to 0.40 mm² with a 4.4 mm hole diameter. Manufactured by Klauke, it provides a solder-free connection in automotive and car applications. This crimp connector is ideal for securely attaching wires to M4 terminal posts.
Colour Transparent
Insulated Partially insulated
Stud Size 4.4mm
Contact Material Cathode copper, tin plated
Cross-section range 0.10 - 0.40mm²
Hole Ø 4.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot