Klauke 6193 Ring Terminal 0.40 mm² 3.3 mm Hole Yellow Insulated

Image Representative of Range

Klauke 6193 Ring Terminal 0.40 mm² 3.3 mm Hole Yellow Insulated

MPN
6193
Brand
Klauke
EAN-13
2050001364067
Order Code
12-2808
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.219
100+ £0.184
500+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

The Klauke 6193 is a partially insulated, yellow ring terminal with a maximum cross section of 0.40 mm² and a hole diameter of 3.3 mm. This solder-free crimp connector is commonly used in automotive applications for secure, reliable electrical connections. As a versatile m4 ring terminal, it is ideal for both car and general electronic crimping needs.
Colour Yellow
Insulated Partially insulated
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 3.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot