Klauke 60C6 U Terminal 16 mm² Not Insulated Silver 1 piece

Image Representative of Range

Klauke 60C6 U Terminal 16 mm² Not Insulated Silver 1 piece

MPN
60C6
Brand
Klauke
EAN-13
4012078470995
Order Code
12-2807
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Klauke 60C6 U terminal is a non-insulated, silver crimp connector suitable for 16 mm² wires. Manufactured by Klauke, this U terminal is designed for secure electrical connections. It is typically used in various electrical and automotive applications.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 16mm²
Maximum Wire Size AWG 6
Contact Material Nickel plated
Cross-section range 16 mm² (max)
Factory colour Silver
Insulation Option Uninsulated
max. cross section 16mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot