Klauke 607R6 Crimp Cable Lug 180° M6 70mm² 1pc

Image Representative of Range

Klauke 607R6 Crimp Cable Lug 180° M6 70mm² 1pc

MPN
607R6
Brand
Klauke
EAN-13
4012078468589
Order Code
04-6195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The Klauke 607R6 crimp cable lug is designed for robust electrical connections, accommodating up to 70 mm² cables. With a 180° blade terminal and an M6 connection, it ensures secure and efficient conductivity. Ideal for industrial and automotive applications, its durable construction supports long-lasting performance.
Colour Metal
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M6
Type 607R6

Reviews

Be the first to submit a review

Trustpilot