Klauke 604R8 Crimp Cable Lug 180° M8 25mm² 1pc

Image Representative of Range

Klauke 604R8 Crimp Cable Lug 180° M8 25mm² 1pc

MPN
604R8
Brand
Klauke
EAN-13
4012078465595
Order Code
04-6194
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Klauke 604R8 crimp cable lug is designed for secure electrical connections. It features a blade terminal for 25 mm² cables and is suitable for M8 bolts. This component is ideal for professional electrical installations requiring reliable conductivity.
Colour Metal
Insulated Partially insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M8
Type 604R8

Reviews

Be the first to submit a review

Trustpilot