Klauke 604R5 Crimp Cable Lug 180° M5 25mm² 1 piece

Image Representative of Range

Klauke 604R5 Crimp Cable Lug 180° M5 25mm² 1 piece

MPN
604R5
Brand
Klauke
EAN-13
4012078461283
Order Code
12-2806
Country of Origin
Germany
View Full Product Range (60)

Discontinued


The Klauke 604R5 crimp cable lug is a high-quality connector designed for secure electrical connections. It features a 180° blade terminal suitable for M5 bolts and can accommodate cables up to 25 mm². This component is typically used in industrial and automotive applications to ensure reliable electrical continuity.
Colour Metal
Insulated Partially insulated
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M5

Trustpilot