Klauke 604R10 Cable Lug Crimp M10 25mm² 180° single piece

Image Representative of Range

Klauke 604R10 Cable Lug Crimp M10 25mm² 180° single piece

MPN
604R10
Brand
Klauke
EAN-13
4012078460606
Order Code
04-6193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Klauke 604R10 is a crimp cable lug designed for secure cable connections with a 180° angle. It fits M10 bolts and accommodates cables up to 25 mm². This durable connector is ideal for electrical installations and industrial applications.
Colour Metal
Insulated Partially insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10
Type 604R10

Reviews

Be the first to submit a review

Trustpilot