Klauke 603R6 Crimp Cable Lug 180° M6 16mm² 1pc

Image Representative of Range

Klauke 603R6 Crimp Cable Lug 180° M6 16mm² 1pc

MPN
603R6
Brand
Klauke
EAN-13
4012078468176
Order Code
04-6192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Klauke manufactures the 603R6 Crimp cable lug, designed for 16 mm² cables with an M6 diameter. This 180-degree crimp connector is ideal for secure electrical connections in automotive or industrial applications. Sold individually, this blade terminal ensures reliable performance in heavy-duty settings.
Colour Metal
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6
Type 603R6

Reviews

Be the first to submit a review

Trustpilot