Klauke 602R8 Crimp Cable Lug 180° M8 10mm² 1pc

Image Representative of Range

Klauke 602R8 Crimp Cable Lug 180° M8 10mm² 1pc

MPN
602R8
Brand
Klauke
EAN-13
4012078468091
Order Code
04-6191
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Klauke crimp cable lug 602R8 is a durable crimp connector designed for an M8 connection with a cross-section of 10 mm². It is suitable for creating secure and reliable electrical connections in various industrial and automotive applications. Typically used to ensure effective power transmission, it guarantees optimal performance with a snug fit.
Colour Metal
Insulated Partially insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8
Type 602R8

Reviews

Be the first to submit a review

Trustpilot