Klauke 602R6 Crimp Cable Lug 180° M6 10mm² 1pc

Image Representative of Range

Klauke 602R6 Crimp Cable Lug 180° M6 10mm² 1pc

MPN
602R6
Brand
Klauke
EAN-13
4012078468077
Order Code
04-6190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.09
10+ £0.974
100+ £0.944
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Klauke crimp cable lug 602R6 is designed for secure electrical connections, featuring an M6 bolt size and suitable for cables up to 10 mm². It provides a robust 180° connection, ideal for applications in electrical installations and repairs. This single piece ensures reliable conductivity and is commonly used in both residential and industrial settings.
Colour Metal
Insulated Partially insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6
Type 602R6

Reviews

Be the first to submit a review

Trustpilot