Klauke 5SG6 Crimp Cable Lug 180° M6 35mm² 1 piece(s)

Image Representative of Range

Klauke 5SG6 Crimp Cable Lug 180° M6 35mm² 1 piece(s)

MPN
5SG6
Brand
Klauke
EAN-13
4012078463010
Order Code
12-2805
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Klauke manufactures the 5SG6 crimp cable lug, which is designed for 35 mm² wires with an M6 hole size. This crimp connector features a 180° blade terminal for secure electrical connections. It is typically used in industrial and electrical installations for reliable cable termination.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot