Klauke 5R8 Crimp Cable Lug M8 180° 35mm² Hole Dia8.5mm 1 piece For Conductors

MPN
5R8
Brand
Klauke
EAN-13
2050001416377
Order Code
12-2803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,236 in stock

The Klauke 5R8 crimp cable lug is a durable connector designed for secure electrical connections. It features a 180-degree blade terminal suitable for 35 mm² cables, with an M8 hole and a diameter of 8.5 mm. Commonly used in electrical installations, it is ideal for ensuring reliable conductivity in various industrial applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 35mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot