Klauke 5R6 Crimp Cable Lug 180° M6 35mm² 1pc

Image Representative of Range

Klauke 5R6 Crimp Cable Lug 180° M6 35mm² 1pc

MPN
5R6
Brand
Klauke
EAN-13
4012078002110
Order Code
04-6189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.63
50+ £1.62
250+ £1.33
750+ £1.30
1500+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

The Klauke 5R6 crimp cable lug is designed for secure electrical connections, accommodating cables up to 35 mm². It features a 180° orientation with an M6 hole, suitable for various electrical and industrial applications. Ideal for use in electrical installations requiring durable and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6
Type 5R6

Reviews

Be the first to submit a review

Trustpilot