Klauke 5R12 Crimp Cable Lug 180° M12 35mm² Hole Dia 13mm For VDE 0295 Class 2

MPN
5R12
Brand
Klauke
EAN-13
2050001416391
Order Code
12-2802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.49
100+ £1.38
500+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

The Klauke 5R12 is a crimp cable lug designed for secure electrical connections with a straight 180° orientation. It features an M12 connection size, suitable for cables up to 35 mm², with a hole diameter of 13 mm. This crimp connector is ideal for use in electrical installations and maintenance tasks, ensuring durable and reliable connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 13mm
Material (details) Cu, tin-plated surface
max. cross section 35mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot