Klauke 5R10MS Crimp Cable Lug 180° M10 35mm² 1 piece

Image Representative of Range

Klauke 5R10MS Crimp Cable Lug 180° M10 35mm² 1 piece

MPN
5R10MS
Brand
Klauke
GTIN-14
04012078466127
Order Code
12-2801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Klauke manufactures the 5R10MS crimp cable lug, designed for an M10 connection and capable of handling 35 mm² cables. This crimp connector ensures secure electrical connections, ideal for wiring applications requiring robust performance. Typical uses include electrical installations and maintenance where reliable connectivity is essential.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot