Klauke 5R10 Crimp Cable Lug 180° M10 35mm² 10.5mm Hole 1 piece

MPN
5R10
Brand
Klauke
EAN-13
2050001416384
Order Code
12-2800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

The Klauke 5R10 Crimp Cable Lug is a high-quality connector designed for a cable cross-section of 35 mm². It features a 180° orientation and an M10 fitting with a hole diameter of 10.5 mm. Ideal for electrical installations, it ensures secure connections in heavy-duty wiring applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 35mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot