Klauke 58N6 Crimp Cable Lug 180° M6 6mm² 1 piece

Image Representative of Range

Klauke 58N6 Crimp Cable Lug 180° M6 6mm² 1 piece

MPN
58N6
Brand
Klauke
EAN-13
4012078045292
Order Code
12-2799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Klauke 58N6 crimp cable lug is designed for secure electrical connections with a 180° orientation. Featuring an M6 size, it is suitable for applications involving 6 mm² wiring. It is typically used in electrical installations for reliable cable termination.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Ni
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot