Klauke 585R8 Ring Terminal 35mm² Dia8.5mm Not Insulated Metal 1 piece

Image Representative of Range

Klauke 585R8 Ring Terminal 35mm² Dia8.5mm Not Insulated Metal 1 piece

MPN
585R8
Brand
Klauke
EAN-13
4012078474924
Order Code
12-2798
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Klauke 585R8 ring terminal is a metal, non-insulated connector with a hole diameter of 8.5 mm designed for a maximum cross-section of 35 mm². Manufactured by Klauke, it features a design compatible with screws, providing a secure connection without the need for soldering. This crimp connector is typically used in automotive and industrial applications where durable and reliable electrical connections are required.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross-section range 25 - 35mm²
Hole Ø 8.5mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Min. cross section 25mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot