Klauke 585R10 Ring Terminal 35mm² 10.5mm Hole Metal Not Insulated

Image Representative of Range

Klauke 585R10 Ring Terminal 35mm² 10.5mm Hole Metal Not Insulated

MPN
585R10
Brand
Klauke
EAN-13
2050001561114
Order Code
12-2797
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Klauke 585R10 ring terminal is a metal, non-insulated crimp connector designed for automotive applications. It supports a maximum cross section of 35 mm² and features a hole diameter of 10.5 mm for secure attachment. This connector is suitable for use in car electrical systems where reliable, solder-free connections are required.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross-section range 25 - 35mm²
Hole Ø 10.5mm
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Min. cross section 25mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot