Klauke 584R8 Ring Terminal 25mm² Dia8.5mm Non-insulated Metal 1 piece

Image Representative of Range

Klauke 584R8 Ring Terminal 25mm² Dia8.5mm Non-insulated Metal 1 piece

MPN
584R8
Brand
Klauke
EAN-13
2050001561107
Order Code
12-2796
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Klauke 584R8 ring terminal is a metal crimp connector designed for non-insulated applications, featuring a cross section capacity of up to 25 mm² and an 8.5 mm hole diameter. It is ideal for automotive and electrical uses where a solder-free connection is required. This product is suitable for securely attaching wires in various vehicular or electronic systems.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross-section range 16 - 25mm²
Hole Ø 8.5mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 16mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot