Klauke 584R10 Ring Terminal 25 mm² 10.5 mm Hole 1 piece Metal Non-Insulated

Image Representative of Range

Klauke 584R10 Ring Terminal 25 mm² 10.5 mm Hole 1 piece Metal Non-Insulated

MPN
584R10
Brand
Klauke
EAN-13
4012078474856
Order Code
12-2795
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Klauke 584R10 ring terminal is a metal, non-insulated connector designed for a maximum cross section of 25 mm² with a 10.5 mm hole diameter. It is a solder-free, crimp connector ideal for automotive applications. This terminal allows secure connections using four screws, making it suitable for car and other electrical systems requiring reliable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Contact Material Cathode copper, tin plated
Cross-section range 16 - 25mm²
Hole Ø 10.5mm
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Min. cross section 16mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot