Klauke 57N4 Crimp Cable Lug 180° M4 2.5mm² 1 piece

Image Representative of Range

Klauke 57N4 Crimp Cable Lug 180° M4 2.5mm² 1 piece

MPN
57N4
Brand
Klauke
EAN-13
4012078045247
Order Code
12-2794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Klauke 57N4 crimp cable lug is a 180-degree crimp connector suitable for M4 screws and 2.5 mm² wires. It is designed for secure electrical connections in wiring applications. Ideal for installations requiring reliable and durable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Ni
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot