Klauke 57N3 Crimp Cable Lug 180° M3 2.5mm² 1 piece

Image Representative of Range

Klauke 57N3 Crimp Cable Lug 180° M3 2.5mm² 1 piece

MPN
57N3
Brand
Klauke
EAN-13
4012078080651
Order Code
12-2793
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Manufactured by Klauke, the 57N3 Crimp cable lug is designed for a 180° blade terminal. It supports sizes up to 2.5 mm² and is suitable for secure electrical connections. Typically used in wiring applications, it ensures a robust and reliable contact.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Ni
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Crimp cable lug
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot