Klauke 573R8 Ring Terminal 16mm² 8.5mm Hole Non-insulated Metal

MPN
573R8
Brand
Klauke
EAN-13
2050001561084
Order Code
12-2792
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The Klauke 573R8 is a metal, non-insulated ring terminal designed for cross sections up to 16 mm² with a hole diameter of 8.5 mm. It is ideal for automotive and car crimp terminal applications, allowing for secure and solder-free connections. This product features a two-screw design, enhancing its reliability and stability in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross-section range 10 - 16mm²
Hole Ø 8.5mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot