Klauke 573R6 Ring Terminal 16mm² Dia6.5mm Non-Insulated Metal

MPN
573R6
Brand
Klauke
EAN-13
2050001561077
Order Code
12-2791
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Klauke 573R6 is a metal ring terminal designed for up to 16 mm² cross-section cables, featuring a 6.5 mm hole diameter. It is a non-insulated crimp connector that utilises a dual-screw fastening. This ring terminal is typically used in automotive and general electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross-section range 10 - 16mm²
Hole Ø 6.5mm
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Min. cross section 10mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot