Klauke 572R6 Ring Terminal 10mm² 2x Screw Dia6.5mm Metal Non-Insulated

MPN
572R6
Brand
Klauke
EAN-13
2050001561060
Order Code
12-2790
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Klauke 572R6 ring terminal is a metal, non-insulated crimp connector with a cross-section maximum of 10 mm² and a 6.5 mm hole diameter. It features dual screw connectivity, making it ideal for automotive and car electrical connections. This durable ring terminal by Klauke is perfect for secure, solder-free connections in various electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross-section range 6 - 10mm²
Hole Ø 6.5mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Min. cross section 6mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot