Klauke 52R1045MS Crimp Cable Lug 45° M10 240mm² 1 piece

Klauke 52R1045MS Crimp Cable Lug 45° M10 240mm² 1 piece

Order Code:

12-2789

Brand: Klauke MPN: 52R1045MS EAN-13: 4012078727457

Discontinued


Klauke manufactures the 52R1045MS crimp cable lug, which features a 45° angle and M10 size suitable for cables up to 240 mm². This robust crimp connector ensures secure electrical connections in various industrial or heavy-duty applications. It is ideal for use in power distribution and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M10

Trustpilot