Klauke 52055390 Polyester Cable pulling Rod M5 20m

Image Representative of Range

Klauke 52055390 Polyester Cable pulling Rod M5 20m

MPN
52055390
Brand
Klauke
EAN-13
4012078789677
Order Code
12-2787
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £257.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Klauke, the Polyester Cable pulling System 52055390 features a flexible spinner and M5 rod extending up to 20 metres. This durable tool aids in efficiently pulling cables through conduits and tight spaces. Ideal for electricians and construction professionals, it ensures streamlined cable management.
Dimensions (Ø x L) 4.5 mm x 25 m
Length 25m

Reviews

Be the first to submit a review

Trustpilot