Klauke 52055293 Fish Tape 4.5mm Green Polyester 1 piece

Image Representative of Range

Klauke 52055293 Fish Tape 4.5mm Green Polyester 1 piece

MPN
52055293
Brand
Klauke
EAN-13
4012078720212
Order Code
12-2784
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £138.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke manufactures a polyester fish tape with a diameter of 4.5 mm, available in green. This robust tool, identified by part number 52055293, is perfect for guiding wires through conduits. Typical applications include electrical installations where precision and flexibility are required.
Colour Green
Dimensions (Ø x L) 4.5 mm x 15 m
Length 15m

Reviews

Be the first to submit a review

Trustpilot