Klauke 52055270 Nylon Fish Tape Dia4mm Durable Nylon for Efficient Wiring

Image Representative of Range

Klauke 52055270 Nylon Fish Tape Dia4mm Durable Nylon for Efficient Wiring

MPN
52055270
Brand
Klauke
EAN-13
4012078719940
Order Code
12-2780
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Klauke's nylon fish tape with a diameter of 4 mm is designed for durability and ease of use. Ideal for guiding cables through conduit, its lightweight and flexible nature aids in efficient cable management. This tool is a reliable choice for electrical and telecommunications installations.
Dimensions (Ø x L) 4 mm x 5 m
Length 5m

Reviews

Be the first to submit a review

Trustpilot