Klauke 51R1245 Crimp Cable Lug 45° M12 185 mm² 1 piece

Image Representative of Range

Klauke 51R1245 Crimp Cable Lug 45° M12 185 mm² 1 piece

MPN
51R1245
Brand
Klauke
EAN-13
4012078465915
Order Code
12-2779
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Klauke 51R1245 crimp cable lug is a high-quality connector designed for optimal electrical conductivity, featuring a 45° blade terminal angle and accommodating a cable size of 185 mm². This versatile crimp connector is ideal for securing cables with M12 fittings, suitable for various electrical installations and industrial applications. Manufactured by Klauke, it ensures durability and reliability for single-use connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot