Klauke 4R8MS Crimp Cable Lug 180° M8 25 mm² 1 piece

Image Representative of Range

Klauke 4R8MS Crimp Cable Lug 180° M8 25 mm² 1 piece

MPN
4R8MS
Brand
Klauke
EAN-13
2050007682752
Order Code
12-2775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,026 in stock

Klauke 4R8MS crimp cable lug is designed for 180° blade terminals with an M8 connection and can accommodate cables up to 25 mm². This durable connector ensures secure electrical connections and is typically used in industrial and automotive applications. The product is supplied as a single piece and is ideal for professional installations.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot