Klauke 4R8 Crimp Cable Lug 180° M8 25mm² Hole Dia 8.5mm 1 piece

MPN
4R8
Brand
Klauke
EAN-13
2050001416353
Order Code
12-2774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Klauke 4R8 crimp cable lug is designed with a 180° M8 blade terminal capable of accommodating cables up to 25 mm². It features an 8.5 mm hole diameter, making it suitable for secure and reliable electrical connections. This crimp connector is typically used in industrial and automotive applications to attach cables to battery terminals or electrical panels.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 25mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot