Klauke 4R6MS Crimp Cable Lug 180° M6 25mm² 1 piece

Image Representative of Range

Klauke 4R6MS Crimp Cable Lug 180° M6 25mm² 1 piece

MPN
4R6MS
Brand
Klauke
EAN-13
4012078464536
Order Code
12-2773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Klauke 4R6MS crimp cable lug is a high-quality crimp connector with a 180° orientation, designed for M6 bolts and suitable for 25 mm² cables. Manufactured by Klauke, this blade terminal ensures reliable electrical connections. Ideal for industrial and electrical applications, it facilitates secure connections in various installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot