Klauke 4R5MS Crimp Cable Lug 180° M5 25mm² 1 piece

Image Representative of Range

Klauke 4R5MS Crimp Cable Lug 180° M5 25mm² 1 piece

MPN
4R5MS
Brand
Klauke
EAN-13
4012078460552
Order Code
12-2772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.18
100+ £1.11
500+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Klauke manufactures the 4R5MS crimp cable lug, designed for M5 connectors, supporting cables up to 25 mm². This blade terminal is ideal for secure and robust electrical connections. It is typically used in industrial and electrical installations where reliable performance is essential.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot