Klauke 4R5 Crimp Cable Lug M5 25mm² 180° single piece

Image Representative of Range

Klauke 4R5 Crimp Cable Lug M5 25mm² 180° single piece

MPN
4R5
Brand
Klauke
EAN-13
4012078464499
Order Code
04-6187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.01
100+ £0.940
500+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

The Klauke 4R5 crimp cable lug is a versatile electrical component designed for secure wire connections, supporting cables up to 25 mm². With a 180° blade terminal and M5 compatibility, it ensures reliable performance in various electrical installations. This crimp connector is commonly used in both industrial and commercial electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M5
Type 4R5

Reviews

Be the first to submit a review

Trustpilot