Klauke 4R14 Crimp Cable Lug M14 25mm² 180° 1pc

Image Representative of Range

Klauke 4R14 Crimp Cable Lug M14 25mm² 180° 1pc

MPN
4R14
Brand
Klauke
EAN-13
4012078466103
Order Code
04-6186
Country of Origin
Slovak Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Klauke 4R14 is a crimp cable lug designed for secure connections, featuring a 180-degree orientation and compatible with M14 threads. It accommodates 25 mm² cables, ensuring a reliable and efficient connection for electrical applications. This product is ideal for use in automotive, industrial, and general electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M14
Type 4R14

Reviews

Be the first to submit a review

Trustpilot