Klauke 4R12 Crimp Cable Lug 180° M12 25mm² 1pc

Image Representative of Range

Klauke 4R12 Crimp Cable Lug 180° M12 25mm² 1pc

MPN
4R12
Brand
Klauke
EAN-13
4012078466097
Order Code
04-6185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Klauke 4R12 crimp cable lug is designed for secure electrical connections in high-demand environments. With a 180° blade terminal, it accommodates cable sizes up to 25 mm², suitable for M12 connections. Typically used in automotive and industrial applications, this component ensures reliable conductivity and easy installation.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12
Type 4R12

Reviews

Be the first to submit a review

Trustpilot