Klauke 4R10MS Crimp Cable Lug M10 25mm² 180° 1 piece

Image Representative of Range

Klauke 4R10MS Crimp Cable Lug M10 25mm² 180° 1 piece

MPN
4R10MS
Brand
Klauke
EAN-13
4012078464529
Order Code
12-2771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.30
10+ £1.21
100+ £1.13
500+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Klauke's 4R10MS crimp cable lug is a high-quality crimp connector designed for secure electrical connections. Featuring a 180-degree blade terminal and compatible with M10 fittings, it accommodates cables up to 25 mm². Ideal for industrial and electrical installations, it ensures reliable performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot