Klauke 48R845 Crimp Cable Lug 45° M8 95mm² 1 piece

Image Representative of Range

Klauke 48R845 Crimp Cable Lug 45° M8 95mm² 1 piece

MPN
48R845
Brand
Klauke
EAN-13
4012078467742
Order Code
12-2769
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 329 in stock

The Klauke 48R845 is a crimp cable lug designed for secure electrical connections. It features a 45° blade terminal compatible with M8 bolts and supports cables up to 95 mm². Ideal for professional electrical installations, this durable connector ensures reliable performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot