Klauke 48R1245MS Crimp Cable Lug 45° M12 95mm² 1 piece

Image Representative of Range

Klauke 48R1245MS Crimp Cable Lug 45° M12 95mm² 1 piece

MPN
48R1245MS
Brand
Klauke
EAN-13
4012078811873
Order Code
12-2767
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke manufactures the 48R1245MS crimp cable lug, a high-quality connector designed for precise and reliable electrical connections. This 45-degree M12 blade terminal is suitable for cables with a cross-section of 95 mm². It is typically used in industrial and professional electrical installations to ensure secure and efficient connectivity.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot