Klauke 48R1245 Crimp Cable Lug 45° M12 95mm² 1 piece

Image Representative of Range

Klauke 48R1245 Crimp Cable Lug 45° M12 95mm² 1 piece

MPN
48R1245
Brand
Klauke
GTIN-14
04012078465151
Order Code
12-2766
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

The Klauke 48R1245 is a crimp cable lug designed for secure electrical connections. It features a 45-degree blade terminal suitable for an M12 bolt and accommodates cables up to 95 mm². This crimp connector is ideal for ensuring reliable connections in electrical installations and maintenance.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot