Klauke 48121 Ferrule 70mm² yellow 25 pcs diameter 1.35 cm

Image Representative of Range

Klauke 48121 Ferrule 70mm² yellow 25 pcs diameter 1.35 cm

MPN
48121
Brand
Klauke
EAN-13
4012078047241
Order Code
04-6184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke manufactures the 48121 ferrule, a 70 mm² yellow insulated crimp connector. This product is typically used in electrical applications to ensure secure wire connections. It is supplied in a pack of 25 pieces, making it suitable for larger projects.
Insulation Polypropylene
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 70 mm² x 21 mm
Sleeve length 21mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot