Klauke 48020 Ferrule 50mm² Partially Insulated Blue Pack of 50

MPN
48020
Brand
Klauke
EAN-13
4012078023948
Order Code
12-2762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £22.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Klauke 48020 Ferrule is a partially insulated blue ferrule designed for 50 mm² cables. Manufactured by Klauke, it is ideal for crimping applications, providing secure cable termination. Suitable for professional electrical installations, this product comes in a pack of 50 pieces.
Insulation Partially insulated
Colour Blue
Pin Length 36mm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 50 mm² x 20 mm
Maximum Wire Size AWG 1
Sleeve length 20mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot