Klauke 47R845 Crimp Cable Lug 45° M8 70mm² Dia8.5mm 1 piece Flat Contact

Image Representative of Range

Klauke 47R845 Crimp Cable Lug 45° M8 70mm² Dia8.5mm 1 piece Flat Contact

MPN
47R845
Brand
Klauke
EAN-13
2050001561619
Order Code
12-2761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Klauke 47R845 crimp cable lug is designed for secure electrical connections, featuring a 45° blade terminal and suitable for 70 mm² cables. It has an M8 size with a hole diameter of 8.5 mm, enhancing its suitability for robust installations. Typically used in industrial and automotive applications, the lug ensures efficient conductivity and reliability.
Connection Angle 45°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 70mm²
Misc Attribute 2 45°
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot