Klauke 47R6 Crimp Cable Lug 90° M6 70mm² 1 piece

Image Representative of Range

Klauke 47R6 Crimp Cable Lug 90° M6 70mm² 1 piece

MPN
47R6
Brand
Klauke
EAN-13
4012078467001
Order Code
04-6182
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The Klauke 47R6 Crimp Cable Lug is a robust connector designed for 70 mm² cables with a 90-degree blade terminal and an M6 hole. This component is typically used for secure electrical connections in industrial and automotive applications. Its durable construction ensures reliable performance in high-demand environments.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M6
Type 47R6

Reviews

Be the first to submit a review

Trustpilot