Klauke 47R12 Crimp Cable Lug 90° M12 70mm² 1 piece

Image Representative of Range

Klauke 47R12 Crimp Cable Lug 90° M12 70mm² 1 piece

MPN
47R12
Brand
Klauke
EAN-13
4012078466974
Order Code
04-6181
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 47 in stockBack-order availability date - 10/11/2026

The Klauke 47R12 Crimp cable lug is designed with a 90° blade terminal and accommodates cables up to 70 mm². It features an M12 connection and is commonly used in electrical installations for reliable connectivity. This crimp connector is durable and suited for both residential and industrial applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12
Type KLAUKE - 47R12 Rohrkabelschuh 90° 70qmm M12 E-Cu galv. verz.

Reviews

Be the first to submit a review

Trustpilot