Klauke 47925 Ferrule 35mm² Partially Insulated Red 50 pieces

MPN
47925
Brand
Klauke
EAN-13
4012078023931
Order Code
12-2758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £19.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Klauke 47925 is a partially insulated ferrule designed for use with 35 mm² wires, and comes in a pack of 50. It features a red insulation that aids in wire identification and provides some electrical insulation. Typically, these ferrules are used in electrical wiring applications to improve connection quality and reliability.
Insulation Partially insulated
Colour Red
Pin Length 39mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 35 mm² x 25 mm
Maximum Wire Size AWG 2
Sleeve length 25mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot