Klauke 47918 Ferrule 35mm² Partially Insulated Red 50 pieces

MPN
47918
Brand
Klauke
EAN-13
4012078023924
Order Code
12-2757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £17.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke's 47918 ferrule is a partially insulated crimp connector designed for 35 mm² cables. With its red insulation, it ensures reliable electrical connections and is commonly used in electrical installations. Each pack contains 50 pieces, making it ideal for both industrial and domestic applications.
Insulation Partially insulated
Colour Red
Pin Length 32mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 35 mm² x 18 mm
Maximum Wire Size AWG 2
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot